TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, #10 Stud Size 8 AWG 8 AWG Wire Size, Orange

Subtotal (1 bag of 20 units)*

$417.83

(exc. GST)

$459.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$417.83$20.892

*price indicative

RS Stock No.:
795-832
Mfr. Part No.:
328822
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

SOLISTRAND

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

5mm

Minimum Wire Size AWG

8AWG

Maximum Wire Size AWG

8AWG

Overall Length

24.1mm

Stud Size

#10

Colour

Orange

Contact Material

Copper

Contact Plating

Unplated

Thickness

790μm

Standards/Approvals

RoHS

Minimum Operating Temperature

0°C

Maximum Operating Temperature

649°C

COO (Country of Origin):
US
The TE Connectivity spare wire cap provides an essential solution for unstripped wire connections, ensuring reliable performance at elevated temperatures. Designed for use with a variety of wire sizes, it simplifies and secures electrical installations.

Constructed from TEFLON insulation to withstand high temperatures up to 550°F [288°C]

Eliminates the need for wire stripping, facilitating quicker connections

Offers compatibility with various wire sizes for versatile application

Nickel plating enhances corrosion resistance and electrical conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy