TE Connectivity, 32159 Uninsulated Ring Terminal, M6 Stud Size
- RS Stock No.:
- 795-361
- Mfr. Part No.:
- 321598
- Brand:
- TE Connectivity
N
Subtotal (1 box of 300 units)*
$429.62
(exc. GST)
$472.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $429.62 | $1.432 |
*price indicative
- RS Stock No.:
- 795-361
- Mfr. Part No.:
- 321598
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 32159 | |
| Insulation | Uninsulated | |
| Overall Length | 1.168in | |
| Stud Size | M6 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 0.232in | |
| Standards/Approvals | UL | |
| Maximum Operating Temperature | 170°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 32159 | ||
Insulation Uninsulated | ||
Overall Length 1.168in | ||
Stud Size M6 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 0.232in | ||
Standards/Approvals UL | ||
Maximum Operating Temperature 170°C | ||
- COO (Country of Origin):
- US
The TE Connectivity tongue Terminal is designed for reliable and efficient electrical connections in diverse applications. It ensures optimal performance while facilitating ease of installation, particularly in constricted spaces.
Constructed from high conductivity copper for superior electrical performance
Corrosion resistance enhances longevity in various environments
Designed to fit in tight spaces, allowing for flexible installation options
Features a bell-mouth barrel entrance for easier wire insertion
Complies with Mil Spec SAE AS7928 requirements, ensuring quality standards
Related links
- TE Connectivity Uninsulated Ring Terminal, M6 Stud Size
- TE Connectivity M6 Stud Size, Silver
- TE Connectivity M6 Stud Size 1 AWG 1 AWG Wire Size
- TE Connectivity M6 Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity M6 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity M6 Stud Size 2 AWG 2 AWG Wire Size
- TE Connectivity M6 Stud Size 2 AWG 2 AWG Wire Size
- TE Connectivity M6 Stud Size 1 AWG 1 AWG Wire Size
