Klauke, 369R10 Uninsulated Lug, M12 Stud Size, Natural
- RS Stock No.:
- 794-012
- Mfr. Part No.:
- 86V412
- Brand:
- Klauke
N
Subtotal (1 box of 50 units)*
$1,364.16
(exc. GST)
$1,500.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,364.16 | $27.283 |
*price indicative
- RS Stock No.:
- 794-012
- Mfr. Part No.:
- 86V412
- Brand:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Lug | |
| Series | 369R10 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 11mm | |
| Outer Ring Diameter | 22mm | |
| Overall Length | 43mm | |
| Stud Size | M12 | |
| Colour | Natural | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | UL | |
| Maximum Wire Size mm² | 50mm² | |
| Minimum Wire Size mm² | 50mm² | |
| Maximum Operating Temperature | 400°C | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Lug | ||
Series 369R10 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 11mm | ||
Outer Ring Diameter 22mm | ||
Overall Length 43mm | ||
Stud Size M12 | ||
Colour Natural | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals UL | ||
Maximum Wire Size mm² 50mm² | ||
Minimum Wire Size mm² 50mm² | ||
Maximum Operating Temperature 400°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Stainless steel tubular cable lug is designed for reliable electrical connections in various applications, accommodating bolt sizes up to M12 and cable cross-sections of 10mm², ensuring optimal performance in demanding environments.
Manufactured from high-grade stainless steel, ensuring durability and resistance to corrosion
Capable of handling a maximum temperature of 400°C for versatile industrial use
Smooth, bright surface finish eliminates defects, ensuring consistent performance
Weight of 2.960 kg for effective handling and transport
