Klauke, Tubular cable lugs and connectors - stainless steel Non-insulated Lug, M6 Stud Size

N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
793-974
Mfr. Part No.:
82V46
Brand:
Klauke
Find similar products by selecting one or more attributes.
Select all

Brand

Klauke

Series

Tubular cable lugs and connectors - stainless steel

Product Type

Lug

Insulation

Non-insulated

Outer Ring Diameter

12mm

Inner Ring Diameter

4.5mm

Overall Length

23mm

Stud Size

M6

Contact Material

Copper

Contact Plating

Tin

Minimum Wire Size mm²

10mm²

Maximum Operating Temperature

400°C

Maximum Wire Size mm²

10mm²

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
SK
The Klauke Stainless steel tubular cable lug is designed for robust electrical connections and ensures reliability in various applications. It is suitable for cross-sections ranging from 10 mm², accommodating bolt sizes of M6.

Manufactured from high-quality M1.4571 stainless steel for durability

Features dimensions of 10 x 12.5 mm with a weight of 0.780 kg per 100 pcs

Compatible with standard crimping indent dies for reliable connections

Supports maximum operating temperatures of up to 400°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy