Klauke, Tubular cable lugs and connectors - stainless steel Non-insulated Lug, M5 Stud Size
- RS Stock No.:
- 794-007
- Mfr. Part No.:
- 83V45
- Brand:
- Klauke
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 794-007
- Mfr. Part No.:
- 83V45
- Brand:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Lug | |
| Series | Tubular cable lugs and connectors - stainless steel | |
| Insulation | Non-insulated | |
| Inner Ring Diameter | 6mm | |
| Outer Ring Diameter | 12mm | |
| Overall Length | 28mm | |
| Stud Size | M5 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Minimum Wire Size mm² | 16mm² | |
| Maximum Wire Size mm² | 16mm² | |
| Maximum Operating Temperature | 400°C | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Lug | ||
Series Tubular cable lugs and connectors - stainless steel | ||
Insulation Non-insulated | ||
Inner Ring Diameter 6mm | ||
Outer Ring Diameter 12mm | ||
Overall Length 28mm | ||
Stud Size M5 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Minimum Wire Size mm² 16mm² | ||
Maximum Wire Size mm² 16mm² | ||
Maximum Operating Temperature 400°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Tubular cable lug is designed for reliable electrical connections, MADE from Durable stainless steel. Its robust construction ensures optimal performance across a range of applications, providing a secure and efficient fit.
Compatible with M6 bolts, ensuring versatile usage
Ideal for cross sections of 6 mm², suitable for various wiring needs
Lightweight design at 0.500 kg enhances ease of handling
Packed in quantities of 50 pieces for convenience and efficiency
