Klauke, Angled tubular cable lugs Non-insulated Lug, M10 Stud Size
- RS Stock No.:
- 793-953
- Mfr. Part No.:
- 49R1045
- Brand:
- Klauke
N
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
$95.62
(exc. GST)
$105.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | $95.62 | $9.562 |
| 5 + | $87.98 | $8.798 |
*price indicative
- RS Stock No.:
- 793-953
- Mfr. Part No.:
- 49R1045
- Brand:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Series | Angled tubular cable lugs | |
| Product Type | Lug | |
| Insulation | Non-insulated | |
| Inner Ring Diameter | 15mm | |
| Outer Ring Diameter | 28mm | |
| Overall Length | 17mm | |
| Stud Size | M10 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | IEC/UL/DNV | |
| Maximum Wire Size mm² | 120mm² | |
| Minimum Wire Size mm² | 120mm² | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Series Angled tubular cable lugs | ||
Product Type Lug | ||
Insulation Non-insulated | ||
Inner Ring Diameter 15mm | ||
Outer Ring Diameter 28mm | ||
Overall Length 17mm | ||
Stud Size M10 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals IEC/UL/DNV | ||
Maximum Wire Size mm² 120mm² | ||
Minimum Wire Size mm² 120mm² | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Angled tubular cable lug is designed for reliable termination of multi stranded conductors where space constraints require angled connections.
Internal chamfer enables easy cable insertion
Flat contact surface ensures secure connection
45° angled design supports Compact installations
