Phoenix Contact Hooked Insulated Lug 21.5 mm Blade Length, 16 AWG to 22 AWG, Red
- RS Stock No.:
- 607-231
- Mfr. Part No.:
- 3241215
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$81.72
(exc. GST)
$89.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $81.72 | $0.817 |
*price indicative
- RS Stock No.:
- 607-231
- Mfr. Part No.:
- 3241215
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Lug | |
| Insulation | Insulated | |
| Insulation Material | Polyamide | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Blade Length | 21.5mm | |
| Hooked | Yes | |
| Colour | Red | |
| Standards/Approvals | Flammability rating according to UL 94 V2 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Lug | ||
Insulation Insulated | ||
Insulation Material Polyamide | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 22AWG | ||
Blade Length 21.5mm | ||
Hooked Yes | ||
Colour Red | ||
Standards/Approvals Flammability rating according to UL 94 V2 | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
- COO (Country of Origin):
- TW
The Phoenix Contact Cable lug is meticulously designed to ensure a reliable and efficient connection in various electrical applications. Featuring a distinctive red colour, it is ideally suited for use with conductors ranging from 0.5 to 1.5 mm². The incorporation of a copper sleeve for insulation crimp guarantees enhanced mechanical load capacity, making it an indispensable component for your installation needs. Furthermore, the cable lug is halogen free, ensuring compliance with modern safety standards while promoting environmentally friendly practices.
Electrogalvanized for enhanced corrosion resistance
Capable of withstanding a wide operating temperature range
Dimensions are optimally crafted for secure fitting and performance
Offers reliable performance in diverse industrial applications
Supplied in bulk making it ideal for large scale projects
- RS Stock No. 0535434
- Mfr. Part No. 3240015
1 Pack of 100
$32.32
- RS Stock No. 0609212
- Mfr. Part No. 3241216
1 Pack of 100
$89.91
- RS Stock No. 0609985
- Mfr. Part No. 3240531
1 Pack of 100
$49.44
- RS Stock No. 0609928
- Mfr. Part No. 3240532
1 Pack of 100
$53.40
Related links
- Phoenix Contact Hooked Insulated Lug 21.5 mm Blade Length Blue
- Phoenix Contact Hooked Insulated Lug 20 mm Blade Length Blue
- Phoenix Contact Hooked Insulated Lug 23.5 mm Blade Length Blue
- Phoenix Contact Hooked Insulated Lug 32 mm Blade Length Yellow
- Phoenix Contact Hooked Insulated Blade terminal plug 18 mm Blade Length Red
- Phoenix Contact Hooked 16 AWG to 22 AWG, Red
- Phoenix Contact Hooked Insulated Blade terminal plug 28.5 mm Blade Length Blue
- Phoenix Contact Hooked Insulated Blade terminal plug 24 mm Blade Length Yellow










