TE Connectivity, 1715 Partially Insulated Ring Terminal, M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- RS Stock No.:
- 787-101
- Mfr. Part No.:
- 171506-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-101
- Mfr. Part No.:
- 171506-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 1715 | |
| Insulation | Partially Insulated | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 20.83mm | |
| Stud Size | M4 | |
| Colour | Red | |
| Thickness | 790μm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 1715 | ||
Insulation Partially Insulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 20.83mm | ||
Stud Size M4 | ||
Colour Red | ||
Thickness 790μm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue Terminal is designed for reliable electrical connections in various applications, accommodating wire sizes between 22 – 18 AWG with a stud diameter of 4.34 mm, ensuring efficient conductivity.
Compatible with wire base material copper, ensuring optimal performance
Constructed with a tin plating material for enhanced corrosion resistance
Rated for a maximum voltage of 300 V, providing safe electrical operation
Blend of colour elements, including a red insulation sleeve, enhances visibility
Related links
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity (#8) M4 Stud Size 8 AWG 8 AWG Wire Size, Red
- Molex M4 Stud Size 18 AWG 22 AWG Wire Size, Red
