Molex, 19070 Insulated Ring Terminal, 1/4 in Stud Size 16 AWG 14 AWG Wire Size
- RS Stock No.:
- 787-207
- Mfr. Part No.:
- 19070-0075
- Brand:
- Molex
Subtotal (1 bag of 1000 units)*
$588.52
(exc. GST)
$647.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $588.52 | $0.589 |
*price indicative
- RS Stock No.:
- 787-207
- Mfr. Part No.:
- 19070-0075
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19070 | |
| Insulation | Insulated | |
| Outer Ring Diameter | 4.4mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 26.97mm | |
| Stud Size | 1/4 in | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size mm² | 1.3mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19070 | ||
Insulation Insulated | ||
Outer Ring Diameter 4.4mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 26.97mm | ||
Stud Size 1/4 in | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
Minimum Wire Size mm² 1.3mm² | ||
Maximum Wire Size mm² 2mm² | ||
- COO (Country of Origin):
- US
The Molex Ring tongue Terminal designed for secure electrical connections. It efficiently accommodates 16-14 AWG wire and features a stud size of 1/4 inch (M6), ensuring a reliable fit.
Engineered for optimal performance with 16-14 AWG wire
Provides a secure and reliable connection through a 1/4 inch (M6) stud size
Designed with a Compact length of 26.97mm for versatile applications
Available in blue colour for easy identification and installation
Related links
- Molex M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M5 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Molex M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size, Natural
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex 10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M6 Stud Size 10 AWG 12 AWG Wire Size, Yellow
