Mueller Electric Uninsulated Ring Terminal, M6 Stud Size
- RS Stock No.:
- 780-927
- Mfr. Part No.:
- MCL25-6
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$2.94
(exc. GST)
$3.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.94 | - |
| 10 - 24 | $2.69 | 8% |
| 25 + | $2.42 | 17% |
*price indicative
- RS Stock No.:
- 780-927
- Mfr. Part No.:
- MCL25-6
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 13.1mm | |
| Inner Ring Diameter | 7.2mm | |
| Overall Length | 36.5mm | |
| Stud Size | M6 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 13.1mm | ||
Inner Ring Diameter 7.2mm | ||
Overall Length 36.5mm | ||
Stud Size M6 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Mueller Electric Cable Lug offers exceptional conductivity for reliable electrical connections, specifically designed for 95 mm² conductors. Its robust construction ensures durability in various applications, adhering to stringent compliance standards.
Made from tin plated copper for excellent conductivity
CE certified for quality assurance
Dimensions ensure compatibility with standard fittings
Related links
- Mueller Electric Uninsulated Ring Terminal, M6 Stud Size
- Mueller Electric Uninsulated Ring Terminal, M10 Stud Size
- Mueller Electric Uninsulated Ring Terminal, M8 Stud Size
- Mueller Electric Uninsulated Ring Terminal, M12 Stud Size
- Mueller Electric Uninsulated Ring Terminal, 9.525mm Stud Size
- TE Connectivity Uninsulated Ring Terminal, M6 Stud Size
- NEMIQ M6 Stud Size
- MECATRACTION M6 Stud Size, Silver
