NEMIQ, KRDIN Uninsulated Ring Terminal, M6 Stud Size
- RS Stock No.:
- 756-809
- Mfr. Part No.:
- KRDIN 10-6
- Brand:
- NEMIQ
Subtotal (1 pack of 100 units)*
$60.91
(exc. GST)
$67.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $60.91 | $0.609 |
*price indicative
- RS Stock No.:
- 756-809
- Mfr. Part No.:
- KRDIN 10-6
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Ring Terminal | |
| Series | KRDIN | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 6mm | |
| Inner Ring Diameter | 4.5mm | |
| Overall Length | 37.5mm | |
| Stud Size | M6 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Ring Terminal | ||
Series KRDIN | ||
Insulation Uninsulated | ||
Outer Ring Diameter 6mm | ||
Inner Ring Diameter 4.5mm | ||
Overall Length 37.5mm | ||
Stud Size M6 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1.4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The NEMIQ Cable Lug is designed for connecting Class 2 and Class 5 conductors, featuring a ring shape for stable installations. It accommodates a nominal cross-section of 10mm² and provides reliable electrical conductivity.
Suitable for both Class 2 and Class 5 conductors
Constructed from high-quality copper with a tinned surface protection
Features a slender flange design for easy mounting
