NEMIQ, KRF Non-insulated Ring Terminal, M16 Stud Size
- RS Stock No.:
- 756-795
- Mfr. Part No.:
- 95-16
- Brand:
- NEMIQ
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$454.64
(exc. GST)
$500.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $454.64 | $9.093 |
*price indicative
- RS Stock No.:
- 756-795
- Mfr. Part No.:
- 95-16
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Ring Terminal | |
| Series | KRF | |
| Insulation | Non-insulated | |
| Outer Ring Diameter | 20mm | |
| Inner Ring Diameter | 15mm | |
| Overall Length | 69mm | |
| Stud Size | M16 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 4.8mm | |
| Standards/Approvals | UKCA | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Ring Terminal | ||
Series KRF | ||
Insulation Non-insulated | ||
Outer Ring Diameter 20mm | ||
Inner Ring Diameter 15mm | ||
Overall Length 69mm | ||
Stud Size M16 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 4.8mm | ||
Standards/Approvals UKCA | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- CN
The NEMIQ Cable Lug is designed to securely connect Class 5 and Class 6 conductors. Its robust structure ensures optimal conductivity and durability in various applications, offering reliable performance for electrical installations.
Suitable for Class 5 and Class 6 conductors, ensuring versatility
Insulated design enhances safety and prevents electrical shorts
Max current of 288 A supports high-power applications
