RS PRO Uninsulated Ring Terminal, M16 Stud Size, Natural

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 bag of 2 units)*

$44.53

(exc. GST)

$48.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 9$44.53$22.265-
10 +$40.98$20.497%

*price indicative

RS Stock No.:
677-169
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

34mm

Inner Ring Diameter

17mm

Overall Length

75mm

Stud Size

M16

Colour

Natural

Contact Plating

Tin

Contact Material

Copper

Maximum Wire Size mm²

185mm²

Maximum Operating Temperature

180°C

The RS Pro Ring Terminals ensure secure and efficient connections with high-quality copper tube lugs. Engineered for superior conductivity and corrosion resistance, these lugs provide a reliable solution for various applications. Their robust construction guarantees long-lasting performance, minimizing the need for frequent replacements.

Secure Connections provide reliable and Durable connections for copper tubing in various applications

Offers excellent electrical conductivity

Made from copper and exhibit high resistance to corrosion and oxidation

Available in a range of sizes and configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy