NEMIQ, KRF Non-insulated Ring Terminal, M16 Stud Size
- RS Stock No.:
- 756-794
- Mfr. Part No.:
- 185-16
- Brand:
- NEMIQ
Subtotal (1 pack of 25 units)*
$481.85
(exc. GST)
$530.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $481.85 | $19.274 |
*price indicative
- RS Stock No.:
- 756-794
- Mfr. Part No.:
- 185-16
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Series | KRF | |
| Product Type | Ring Terminal | |
| Insulation | Non-insulated | |
| Outer Ring Diameter | 27mm | |
| Inner Ring Diameter | 21mm | |
| Overall Length | 85mm | |
| Stud Size | M16 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 6mm | |
| Standards/Approvals | UKCA | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Series KRF | ||
Product Type Ring Terminal | ||
Insulation Non-insulated | ||
Outer Ring Diameter 27mm | ||
Inner Ring Diameter 21mm | ||
Overall Length 85mm | ||
Stud Size M16 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 6mm | ||
Standards/Approvals UKCA | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- CN
The NEMIQ Cable Lug offers reliable connectivity and resilience for electrical applications, designed for Class 5 and Class 6 conductors. With tinned copper construction, it ensures optimal performance under various environmental conditions.
Max current rating of 440 A for robust electrical performance
Constructed from high-quality copper for excellent conductivity
Rated for maximum temperatures up to 150 °C for versatility
