NEMIQ, KRF Non-insulated Ring Terminal, M10 Stud Size
- RS Stock No.:
- 756-572
- Mfr. Part No.:
- 70-10
- Brand:
- NEMIQ
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$221.63
(exc. GST)
$243.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $221.63 | $4.433 |
*price indicative
- RS Stock No.:
- 756-572
- Mfr. Part No.:
- 70-10
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Series | KRF | |
| Product Type | Ring Terminal | |
| Insulation | Non-insulated | |
| Inner Ring Diameter | 13mm | |
| Outer Ring Diameter | 17mm | |
| Overall Length | 57mm | |
| Stud Size | M10 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 4mm | |
| Standards/Approvals | UKCA | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Series KRF | ||
Product Type Ring Terminal | ||
Insulation Non-insulated | ||
Inner Ring Diameter 13mm | ||
Outer Ring Diameter 17mm | ||
Overall Length 57mm | ||
Stud Size M10 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 4mm | ||
Standards/Approvals UKCA | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- IN
The NEMIQ Cable Lug is designed for optimal connection in electrical systems, facilitating secure assembly with a nominal cross section of 70 mm² to accommodate high current applications effectively.
Suitable for Class 5 and Class 6 conductors, ensuring versatility in applications
Rated for a maximum current of 227 A, providing robust performance
Manufactured from copper, offering superior conductivity and reliability
Related links
- NEMIQ M12 Stud Size
- NEMIQ M16 Stud Size
- NEMIQ M10 Stud Size
- NEMIQ M10 Stud Size 2 AWG 2 AWG Wire Size, Sliver
- NEMIQ M10 Stud Size 1 AWG 1 AWG Wire Size
- TE Connectivity Non-insulated Ring Terminal, M10 Stud Size 17 AWG 13 AWG Wire Size
- NEMIQ M10 Stud Size, Grey
- TE Connectivity M10 Stud Size 10 AWG Wire Size, Silver
