TE Connectivity, 880643 Uninsulated Ring Terminal, 10 Stud Size 17 AWG 13 AWG Wire Size, Grey
- RS Stock No.:
- 680-631
- Mfr. Part No.:
- 880643-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
$2,296.45
(exc. GST)
$2,526.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,296.45 | $0.459 |
*price indicative
- RS Stock No.:
- 680-631
- Mfr. Part No.:
- 880643-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 880643 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 5.3mm | |
| Minimum Wire Size AWG | 17AWG | |
| Maximum Wire Size AWG | 13AWG | |
| Overall Length | 19.8mm | |
| Stud Size | 10 | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Thickness | 600μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 880643 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 5.3mm | ||
Minimum Wire Size AWG 17AWG | ||
Maximum Wire Size AWG 13AWG | ||
Overall Length 19.8mm | ||
Stud Size 10 | ||
Colour Grey | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Thickness 600μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- BR
The TE Connectivity Closed Ring Tongue Terminal designed for reliable electrical connections in a wide range of applications. Constructed for wires sized between 17 to 13 AWG, it features a #10 stud size with a 5.3 mm [.209 in] stud diameter, ensuring a secure fit. With an open barrel design and straight configuration, it provides excellent solderability while resulting in effective wire insulation support retention. Designed for use with stranded wire, this Terminal is Ideal for installations requiring durability and performance over a broad operating temperature range of -40 to 105 °C [-40 to 221 °F]. Its tin plating enhances corrosion resistance, promoting longevity in various environments.
Closed ring tongue design for secure electrical connections
Compatible with stranded copper wire offering flexibility in applications
Operates effectively in a temperature range from -40 to 105 °C
Lightweight at only 0.633 grams facilitating easy installation
Designed for 17 to 13 AWG wire sizes to accommodate diverse wiring needs
Open barrel construction enhances ease of soldering and reliability
Tin plating provides excellent corrosion resistance for extended service life
Two-hole configuration ensures stable fastening during operation
Compliant with EU RoHS EU ELV and China RoHS directives for environmental safety
Packaged efficiently in quantities of 5000 Ideal for large-scale projects
Related links
- TE Connectivity 4.3 mm Stud Size 17 AWG 13 AWG Wire Size, Grey
- Molex M8 Stud Size 17 AWG 13 AWG Wire Size, Grey
- TE Connectivity 6.5 mm Stud Size 17 AWG 13 AWG Wire Size, Grey
- TE Connectivity 8 Stud Size 17 AWG 13 AWG Wire Size, Natural
- TE Connectivity 10 Stud Size 20 AWG 17 AWG Wire Size, Grey
- TE Connectivity Uninsulated Ring Terminal, 1/4 in Stud Size 17 AWG 13 AWG Wire Size
- TE Connectivity 6.5 mm Stud Size 17 AWG 13 AWG Wire Size, Grey
- TE Connectivity M8 Stud Size 17 AWG 13 AWG Wire Size, Grey
