TE Connectivity, 880629 Uninsulated Ring Terminal, 10 Stud Size 20 AWG 17 AWG Wire Size, Grey
- RS Stock No.:
- 678-132
- Mfr. Part No.:
- 880629-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
$2,065.10
(exc. GST)
$2,271.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,065.10 | $0.207 |
*price indicative
- RS Stock No.:
- 678-132
- Mfr. Part No.:
- 880629-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 880629 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 17AWG | |
| Overall Length | 19.8mm | |
| Stud Size | 10 | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Thickness | 600μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 880629 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 17AWG | ||
Overall Length 19.8mm | ||
Stud Size 10 | ||
Colour Grey | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Thickness 600μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- BR
The TE Connectivity Closed Ring Tongue Terminal is expertly designed for securing connections in various electrical applications. With compatibility for wire sizes ranging from 20 to 17 AWG, this Terminal accommodates #10 stud sizes, ensuring a reliable and strong fit. Its open barrel design features tin plating for enhanced conductivity and is engineered to support stranded wire types, making it Ideal for a myriad of installation scenarios. This product combines durability with practicality, ensuring optimal performance even in challenging environments, operating efficiently within a temperature range of -40 to 105 °C. With a packaging quantity of 10,000, its a perfect choice for bulk requirements in production lines or large projects.
Closed ring tongue design ensures secure connections across various applications
Compatible with wire sizes between 20 – 17 AWG for versatile use
Features a #10 stud size for a reliable attachment in electrical setups
Tin plating enhances conductivity and corrosion resistance for prolonged efficiency
Open barrel configuration allows for user-friendly wire insertion and attachment
Designed to support stranded wire types accommodating diverse installation needs
Operates effectively in a wide temperature range of -40 to 105 °C for reliability
Conveniently packaged in quantities of 10000 Ideal for large-scale projects and production lines
Related links
- TE Connectivity 10 Stud Size 17 AWG 13 AWG Wire Size, Grey
- Molex M3.5 Stud Size 20 AWG 17 AWG Wire Size, Grey
- TE Connectivity 6.5 mm Stud Size 17 AWG 13 AWG Wire Size, Grey
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Grey
- TE Connectivity 10 Stud Size 10 AWG 6 AWG Wire Size, Grey
- TE Connectivity 10 Stud Size 10 AWG 6 AWG Wire Size, Grey
- TE Connectivity 10 Stud Size 22 AWG 18 AWG Wire Size, Grey
- TE Connectivity 10 Stud Size 23 AWG 19 AWG Wire Size, Grey
