TE Connectivity, 880642 Uninsulated Ring Terminal, 8 Stud Size 17 AWG 13 AWG Wire Size, Natural
- RS Stock No.:
- 678-133
- Mfr. Part No.:
- 880642-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
$4,398.04
(exc. GST)
$4,837.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $4,398.04 | $0.88 |
*price indicative
- RS Stock No.:
- 678-133
- Mfr. Part No.:
- 880642-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 880642 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 4.3mm | |
| Minimum Wire Size AWG | 17AWG | |
| Maximum Wire Size AWG | 13AWG | |
| Overall Length | 19.8mm | |
| Stud Size | 8 | |
| Colour | Natural | |
| Contact Plating | Unplated | |
| Contact Material | Brass | |
| Thickness | 600μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 880642 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 4.3mm | ||
Minimum Wire Size AWG 17AWG | ||
Maximum Wire Size AWG 13AWG | ||
Overall Length 19.8mm | ||
Stud Size 8 | ||
Colour Natural | ||
Contact Plating Unplated | ||
Contact Material Brass | ||
Thickness 600μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- BR
The TE Connectivity Closed Ring Tongue Terminal is engineered for reliable electrical connections in a variety of applications. Designed to accommodate wire sizes from 17 to 13 AWG, this Terminal features a stud size of #8 / M4, making it a versatile choice for different installation scenarios. The open barrel design allows for straightforward crimping, ensuring a secure and robust attachment to stranded wires. With an operating temperature range of -40 to 105 °C, this uninsulated Terminal is suited for harsh environmental conditions, thereby enhancing durability. Ideal for use with copper wire base materials, this Terminal combines functional design with dependable performance, fulfilling both industry and compliance standards.
Closed ring tongue design ensures a secure mechanical connection
Supports wire sizes between 17 and 13 AWG providing versatility
Stud compatibility with #8 and M4 sizes enhances installation options
Open barrel configuration simplifies the crimping process for efficient use
Unplated material delivers optimal performance in various conditions
Withstands operating temperatures from -40 to 105 °C for diverse applications
Accommodates stranded wire types to enhance compatibility
Low halogen content ensures compliance with environmental standards
Packaging available in quantities of 5000 for large-scale usages
Meets EU RoHS and ELV directives for restricted materials ensuring compliance
Related links
- TE Connectivity 4.3 mm Stud Size 17 AWG 13 AWG Wire Size, Grey
- TE Connectivity Uninsulated Ring Terminal, 1/4 in Stud Size 17 AWG 13 AWG Wire Size
- TE Connectivity 10 Stud Size 17 AWG 13 AWG Wire Size, Grey
- TE Connectivity 6.5 mm Stud Size 17 AWG 13 AWG Wire Size, Grey
- Molex M8 Stud Size 17 AWG 13 AWG Wire Size, Grey
- TE Connectivity Non-insulated Ring Terminal, M10 Stud Size 17 AWG 13 AWG Wire Size
- TE Connectivity 6.5 mm Stud Size 17 AWG 13 AWG Wire Size, Grey
- TE Connectivity M8 Stud Size 17 AWG 13 AWG Wire Size, Grey
