TE Connectivity, 626034 Insulated Ring Terminal, 6.5 mm Stud Size 17 AWG 13 AWG Wire Size, Grey
- RS Stock No.:
- 680-2054
- Distrelec Article No.:
- 304-54-821
- Mfr. Part No.:
- 626034-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 1300 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$21.80
(exc. GST)
$24.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,900 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 1200 | $0.218 | $21.80 | - |
| 1300 - 2400 | $0.213 | $21.30 | 2% |
| 2500 + | $0.209 | $20.90 | 4% |
*price indicative
- RS Stock No.:
- 680-2054
- Distrelec Article No.:
- 304-54-821
- Mfr. Part No.:
- 626034-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 626034 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Outer Ring Diameter | 6.5mm | |
| Maximum Wire Size AWG | 13AWG | |
| Minimum Wire Size AWG | 17AWG | |
| Overall Length | 25.8mm | |
| Stud Size | 6.5 mm | |
| Colour | Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Thickness | 600μm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 626034 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Outer Ring Diameter 6.5mm | ||
Maximum Wire Size AWG 13AWG | ||
Minimum Wire Size AWG 17AWG | ||
Overall Length 25.8mm | ||
Stud Size 6.5 mm | ||
Colour Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Thickness 600μm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- BR
TE Connectivity 'F' Style Ring Tongue Crimp Terminals
A range of open barrel 'F' style ring and spade crimp terminals
Related links
- TE Connectivity 6.5 mm Stud Size 17 AWG 13 AWG Wire Size, Grey
- TE Connectivity 6.5 mm Stud Size 17 AWG 13 AWG Wire Size, Grey
- TE Connectivity M8 Stud Size 17 AWG 13 AWG Wire Size, Grey
- TE Connectivity 4.3 mm Stud Size 17 AWG 13 AWG Wire Size, Grey
- TE Connectivity Non-insulated Ring Terminal, M10 Stud Size 17 AWG 13 AWG Wire Size
- TE Connectivity 10 Stud Size 17 AWG 13 AWG Wire Size, Grey
- Molex M8 Stud Size 17 AWG 13 AWG Wire Size, Grey
- TE Connectivity 8 Stud Size 17 AWG 13 AWG Wire Size, Natural
