TE Connectivity, PIDG Partially Insulated Ring Terminal, M6 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS Stock No.:
- 679-875
- Mfr. Part No.:
- 696424-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
$451.34
(exc. GST)
$496.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $451.34 | $3.009 |
*price indicative
- RS Stock No.:
- 679-875
- Mfr. Part No.:
- 696424-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PIDG | |
| Insulation | Partially Insulated | |
| Inner Ring Diameter | 6.73mm | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Overall Length | 33.7mm | |
| Stud Size | M6 | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Thickness | 990μm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PIDG | ||
Insulation Partially Insulated | ||
Inner Ring Diameter 6.73mm | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Overall Length 33.7mm | ||
Stud Size M6 | ||
Colour Yellow | ||
Contact Plating Tin | ||
Thickness 990μm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed Ring Tongue Terminal designed for 12 to 10 AWG wire and fits 1/4 / M6 studs with a 6.73 mm [.265 in] diameter. It features a closed barrel construction that ensures consistent and secure crimping, Ideal for high-vibration environments. The PIDG (Pre-Insulated Diamond Grip) insulation system provides excellent strain relief and protects against mechanical stress, while the tin plating enhances conductivity and corrosion resistance.
Copper contact material with tin plating for improved conductivity and oxidation resistance
Rated for up to 600 volts with operating temperature up to 105°C
UL listed and CSA certified for safety and performance compliance
Related links
- TE Connectivity (#10) M5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M6 Stud Size 22 AWG 16 AWG Wire Size, Black
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M6 Stud Size
- TE Connectivity M4 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size Yellow
- TE Connectivity #10 Stud Size 20 AWG 20 AWG Wire Size, Red
- MECATRACTION M6 Stud Size 12 AWG 10 AWG Wire Size, Yellow
