TE Connectivity, AMPLIVAR Uninsulated Ring Terminal, 8 Stud Size 17 AWG 13.5 AWG Wire Size, Yellow
- RS Stock No.:
- 677-935
- Mfr. Part No.:
- 63147-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 9000 units)*
$2,178.99
(exc. GST)
$2,396.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,178.99 | $0.242 |
*price indicative
- RS Stock No.:
- 677-935
- Mfr. Part No.:
- 63147-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPLIVAR | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 1.78mm | |
| Maximum Wire Size AWG | 13.5AWG | |
| Minimum Wire Size AWG | 17AWG | |
| Overall Length | 17.58mm | |
| Stud Size | 8 | |
| Colour | Yellow | |
| Contact Plating | Unplated | |
| Contact Material | Brass | |
| Thickness | 500μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPLIVAR | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 1.78mm | ||
Maximum Wire Size AWG 13.5AWG | ||
Minimum Wire Size AWG 17AWG | ||
Overall Length 17.58mm | ||
Stud Size 8 | ||
Colour Yellow | ||
Contact Plating Unplated | ||
Contact Material Brass | ||
Thickness 500μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed Ring Tongue Terminal supports wire sizes from 17 to 13.5 AWG and designed for #8 / M4 studs with a 4.17 mm [.164 in] diameter. Its open barrel configuration is optimized for AMPLIVAR crimping, allowing direct termination of magnet wire without pre-stripping. The straight tongue layout ensures precise alignment during installation, and the unplated finish suits controlled environments where additional coating is not necessary.
Open barrel design tailored for AMPLIVAR magnet wire termination
Straight tongue configuration enables accurate and stable mounting
Unplated surface suitable for applications without corrosion exposure
Related links
- TE Connectivity 8 Stud Size 18 AWG 14 AWG Wire Size, Yellow
- TE Connectivity 8 Stud Size 14 AWG 12 AWG Wire Size, Yellow
- TE Connectivity 8 Stud Size 20 AWG 16 AWG Wire Size, Grey
- TE Connectivity 10 Stud Size 23 AWG 19 AWG Wire Size, Grey
- TE Connectivity 8 Stud Size 17 AWG 13 AWG Wire Size, Natural
- TE Connectivity Uninsulated, Tin 13.5 AWG
- TE Connectivity Black Tin 13.5 AWG
- TE Connectivity Black, Uninsulated 13.5 AWG
