Phoenix Contact, C-RCEI 6/M10 Insulated Ring Terminal, M10 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- RS Stock No.:
- 566-126
- Mfr. Part No.:
- 3241214
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$170.35
(exc. GST)
$187.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $170.35 | $1.704 |
*price indicative
- RS Stock No.:
- 566-126
- Mfr. Part No.:
- 3241214
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ring Terminal | |
| Series | C-RCEI 6/M10 | |
| Insulation | Insulated | |
| Insulation Material | Copper | |
| Inner Ring Diameter | 10.5mm | |
| Minimum Wire Size AWG | 10AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Stud Size | M10 | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Thickness | 1mm | |
| Standards/Approvals | EU, RoHS | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ring Terminal | ||
Series C-RCEI 6/M10 | ||
Insulation Insulated | ||
Insulation Material Copper | ||
Inner Ring Diameter 10.5mm | ||
Minimum Wire Size AWG 10AWG | ||
Maximum Wire Size AWG 12AWG | ||
Stud Size M10 | ||
Colour Yellow | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Thickness 1mm | ||
Standards/Approvals EU, RoHS | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- TW
The Phoenix Contact Ring cable lug is designed to provide a reliable and efficient connection for electrical wiring needs Engineered with a yellow copper sleeve for enhanced insulation and mechanical load capacity, this product ensures optimal performance in various applications Its conical conductor entry simplifies the insertion process, making installation straightforward and secure Ideal for a range of industrial and commercial uses, it meets high standards of quality and safety while contributing to seamless electrical operations
Conical conductor entry simplifies the insertion process
Incorporated copper sleeve improves mechanical load capacity
Halogen-free material aligns with strict environmental standards
Dimensions tailored for compatibility with various wiring sizes
Tin-plated coating enhances corrosion resistance and durability
Optimised for a wide ambient temperature range
Compliant with EU RoHS and China RoHS for environmental sustainability
Related links
- Phoenix Contact M5 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Phoenix Contact M6 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- RS PRO M10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- MECATRACTION M10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Phoenix Contact M10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- JST M10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
