Molex, 19193 Ring Terminal 6 AWG Wire Size
- RS Stock No.:
- 534-536
- Mfr. Part No.:
- 191930245
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$21.42
(exc. GST)
$23.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $21.42 | $2.142 |
| 5 - 9 | $19.70 | $1.97 |
| 10 + | $17.79 | $1.779 |
*price indicative
- RS Stock No.:
- 534-536
- Mfr. Part No.:
- 191930245
- Brand:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19193 | |
| Product Type | Ring Terminal | |
| Maximum Wire Size AWG | 6AWG | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19193 | ||
Product Type Ring Terminal | ||
Maximum Wire Size AWG 6AWG | ||
Standards/Approvals UL, CSA | ||
- COO (Country of Origin):
- US
Related links
- Molex, 19193 Ring Terminal 6 AWG Wire Size
- Molex, 19193 Ring Terminal 3 AWG Wire Size
- Molex, 19193 Ring Terminal 2 AWG Wire Size
- Molex, 19193 Ring Terminal 4 AWG Wire Size
- Molex, 19193 Ring Terminal 8 AWG Wire Size
- Molex, 19221 Ring Terminal 6 AWG Wire Size
- Molex M6 Stud Size 2 AWG Wire Size, Silver
- Molex M8 Stud Size 6 AWG Wire Size, Silver
