Molex, 19038 Insulated Ring Terminal 16 AWG 14 AWG Wire Size

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

$8.80

(exc. GST)

$9.68

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Pack(s)
Per Pack
Per unit*
1 - 4$8.80$0.44
5 - 9$8.10$0.405
10 +$7.31$0.366

*price indicative

RS Stock No.:
527-644
Mfr. Part No.:
190380013
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ring Terminal

Series

19038

Insulation

Insulated

Insulation Material

Nylon

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

16AWG

Contact Material

Brass

Contact Plating

Tin

Standards/Approvals

UL, CSA

COO (Country of Origin):
US

Related links