Panduit Cable Tie Assemblies, Cable Cleat Cushion Sleeve, 30.5 m x 23.1mm, Black Neoprene
- RS Stock No.:
- 301-871
- Mfr. Part No.:
- PCSSH-B-CR
- Brand:
- Panduit
Subtotal (1 unit)*
$1,450.32
(exc. GST)
$1,595.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,450.32 |
*price indicative
- RS Stock No.:
- 301-871
- Mfr. Part No.:
- PCSSH-B-CR
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 30.5m | |
| Product Type | Cable Tie Assemblies | |
| Width | 23.1mm | |
| Colour | Black | |
| Material | Neoprene | |
| Sub Type | Cable Cleat Cushion Sleeve | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 93°C | |
| Series | PCS | |
| Standards/Approvals | RoHS | |
| Package Size | 1 | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 30.5m | ||
Product Type Cable Tie Assemblies | ||
Width 23.1mm | ||
Colour Black | ||
Material Neoprene | ||
Sub Type Cable Cleat Cushion Sleeve | ||
UV Resistant Yes | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 93°C | ||
Series PCS | ||
Standards/Approvals RoHS | ||
Package Size 1 | ||
- COO (Country of Origin):
- US
The Panduit Custom Length Cushion Sleeving is designed for use with metal locking strap and buckle strap cable cleats to help protect in the event of a short circuit fault, minimizing disruption and damage to personnel and property. The cushion sleeving is compatible with super-heavy cross section ties, custom length banding systems, or MS strapping, for use in harsh environments and applications. Features U-shaped channel, black neoprene material, 23.1mm width, and 100-foot reels.
Color Black
Environment Indoor and Outdoor
- RS Stock No. 0301869
- Mfr. Part No. PCSS-B-CR
Each
$884.90
- RS Stock No. 0301866
- Mfr. Part No. PCSH-B-CR
Each
$1,009.20
- RS Stock No. 0589982
- Mfr. Part No. AR1SC01
1 Pack of 100
$134.74
- RS Stock No. 2531049
- Mfr. Part No. 7TAG009550R0021
Each (In a Pack of 25)
$34.044
Related links
- Panduit Cable Tie Assemblies 30.5 m x 11.9mm, Black Neoprene
- Panduit Cable Tie Assemblies 30.5 m x 26.8mm, Black Thermoplastic Polyurethane
- Panduit Cable Tie Assemblies 305 m x 8.4mm, Black Neoprene
- Panduit Cable Tie Assemblies 258 mm x 8.1mm, Black 316 Stainless Steel
- Panduit Cable Tie Assemblies 434 mm x 16.1mm, Black 316 Stainless Steel
- Panduit Cable Tie Assemblies 362 mm x 7.9mm, Metallic 304 Stainless Steel
- Panduit Cable Tie Assemblies 300 mm x 12.7mm, Black 316 Stainless Steel
- Panduit Cable Tie Assemblies 521 mm x 8.1mm, Black 316 Stainless Steel











