Molex, 19038 Insulated Ring Terminal 16 AWG 14 AWG Wire Size
- RS Stock No.:
- 534-346
- Distrelec Article No.:
- 304-54-666
- Mfr. Part No.:
- 190380007
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$25.94
(exc. GST)
$28.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $25.94 | $0.519 |
*price indicative
- RS Stock No.:
- 534-346
- Distrelec Article No.:
- 304-54-666
- Mfr. Part No.:
- 190380007
- Brand:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19038 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Chloride | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19038 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Chloride | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- US
Related links
- Molex, 19038 Insulated Ring Terminal 16 AWG 14 AWG Wire Size
- JST Insulated Ring Terminal 16 AWG 14 AWG Wire Size
- RS PRO M3.2 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size, Orange
- Molex 10 Stud Size 16 AWG 14 AWG Wire Size
- Molex M8 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size
- Molex M4 Stud Size 16 AWG 14 AWG Wire Size
