Eaton, Series NZM Uninsulated Ring Terminal, Silver
- RS Stock No.:
- 240-982
- Mfr. Part No.:
- 059775 KS95-NZM7
- Brand:
- Eaton
Bulk discount available
Subtotal (1 pack of 3 units)*
$49.53
(exc. GST)
$54.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | $49.53 | $16.51 |
| 10 + | $48.14 | $16.047 |
*price indicative
- RS Stock No.:
- 240-982
- Mfr. Part No.:
- 059775 KS95-NZM7
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Series NZM | |
| Series Number | 059775 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 23mm | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Series NZM | ||
Series Number 059775 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 23mm | ||
Colour Silver | ||
- COO (Country of Origin):
- DE
The Eaton molded case circuit breaker is designed to provide reliable protection for electrical circuits. With its narrow design, it seamlessly fits into compact installations while ensuring robust performance. The product features a cable lug with a cross section of 95 mm², allowing for easy and secure connections. Its technical compliance with international standards ensures that it meets safety and performance requirements, making it an essential choice for panel builders. The device is part of the Eaton Moeller NZM series, known for its high-quality construction and stringent quality control. It is user-friendly, serving as an excellent addition to any switchgear application, equipped to handle the demands of modern electrical systems.
Robust molded case construction enhances durability and reliability
Narrow design accommodates space-saving installations
Designed specifically for use with NZM series components, ensuring compatibility
User-friendly installation reduces setup time and complexity
Compliant with IEC standards for assurance of safety and performance
Temperature rise calculations supported by Eaton for accurate installation
Technical data sheets available for in-depth understanding of specifications
Special features include tailored cable lug connections for enhanced electrical performance
Built with an emphasis on electromagnetic compatibility to prevent interference
Supports a variety of terminal capacities for flexible electrical configurations
Narrow design accommodates space-saving installations
Designed specifically for use with NZM series components, ensuring compatibility
User-friendly installation reduces setup time and complexity
Compliant with IEC standards for assurance of safety and performance
Temperature rise calculations supported by Eaton for accurate installation
Technical data sheets available for in-depth understanding of specifications
Special features include tailored cable lug connections for enhanced electrical performance
Built with an emphasis on electromagnetic compatibility to prevent interference
Supports a variety of terminal capacities for flexible electrical configurations
