SKF PHE F110RSBFLG Rigid Shaft Coupling, 279 mm OD, 875 Nm

Subtotal (1 unit)*

$634.71

(exc. GST)

$698.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$634.71

*price indicative

RS Stock No.:
231-1968
Mfr. Part No.:
PHE F110RSBFLG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Rigid Shaft Coupling

One/Two Piece

One Piece

Length

53mm

Bore Size A

1.18in

Maximum Speed

2300rpm

Bore Size B

3.15in

Style

Clamp

Torque Rating

875Nm

Keyway

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Bore Type

Finished with No Keyway

COO (Country of Origin):
CN

SKF Rigid Shaft Coupling, 90mm Bore, 279mm Outside Diameter - PHE F110RSBFLG


This rigid shaft coupling, categorised as a flange coupling, is designed to accommodate a bore size of up to 90mm. With an outside diameter of 279mm and a length of 53mm, it offers robust performance suitable for various industrial applications. The coupling is ideal for transferring high torque efficiently, addressing mechanical connection needs across diverse sectors.

Features & Benefits


• Flange design ensures secure and stable connections

• Capable of handling maximum bore dimensions of 90mm

• Weighs 12.5kg, suitable for heavy-duty requirements

• Precision-engineered for enhanced coupling performance

• Provides tailored mechanical coupling solutions for varied setups

• Optimises torque transfer efficiency for reliable machinery operation

Applications


• Used for heavy-duty machinery requiring reliable couplings

• Ideal for within the automation and mechanical industries

• Used for systems needing high torque transmission

• Suitable for environments where space constraints are pivotal

What specific dimensions should be considered for installation?


It is essential to ensure compatibility with the maximum bore size of 90mm and to account for the coupling's outside diameter of 279mm to fit within your system designs efficiently.

How does this coupling contribute to improved machinery efficiency?


The coupling's flange design and high torque capacity facilitate smoother power transmission, reducing mechanical strain and enhancing the overall operational efficiency of connected systems.

In what scenarios would I benefit from using this specific coupling?


It is particularly beneficial in setups where robust connections are needed, such as in heavy machinery or systems where high torque is essential for optimal performance.

What is the weight of this coupling, and how does it impact installation?


Weighing 12.5kg, the coupling provides stability during operation; however, it is advisable to consider appropriate mounting methods to support its weight effectively during installation.

What are the implications of using a rigid design for coupling applications?


A rigid design eliminates play between connected shafts, ensuring accurate alignment and uniform torque transfer, which is crucial for high-precision applications in the industrial sector.

  • RS Stock No. 2311965
  • Mfr. Part No. PHE F110FTBFLG
Each
$634.71
  • RS Stock No. 2311966
  • Mfr. Part No. PHE F110HTBFLG
Each
$634.71
  • RS Stock No. 2311975
  • Mfr. Part No. PHE F40FTBFLG
Each
$103.69
  • RS Stock No. 2311993
  • Mfr. Part No. PHE F70RSBFLG
Each
$299.44

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy