SKF PHE F110FTBFLG Rigid Shaft Coupling, 279 mm OD, 2137 Nm
- RS Stock No.:
- 231-1965
- Mfr. Part No.:
- PHE F110FTBFLG
- Brand:
- SKF
Subtotal (1 unit)*
$634.71
(exc. GST)
$698.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $634.71 |
*price indicative
- RS Stock No.:
- 231-1965
- Mfr. Part No.:
- PHE F110FTBFLG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rigid Shaft Coupling | |
| One/Two Piece | One Piece | |
| Length | 63.5mm | |
| Bore Size A | 25mm | |
| Maximum Speed | 2300rpm | |
| Bore Size B | 75mm | |
| Style | Clamp | |
| Torque Rating | 2137Nm | |
| Keyway | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Bore Type | Finished with No Keyway | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rigid Shaft Coupling | ||
One/Two Piece One Piece | ||
Length 63.5mm | ||
Bore Size A 25mm | ||
Maximum Speed 2300rpm | ||
Bore Size B 75mm | ||
Style Clamp | ||
Torque Rating 2137Nm | ||
Keyway No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Bore Type Finished with No Keyway | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF flex coupling are designed to accommodate misalignment and shock loads and dampen vibration levels. It is easy to install, maintenance-free couplings are available with either a machined-to-size or tapered bore. These couplings are also available with a taper bushing and it consist of 2 flanges and 1 tyre. The flanges are phosphate coated for improved corrosion resistance. The addition of a standard sized spacer flange can be used to accommodate applications where it is advantageous to move either shaft axially without disturbing either driving or driven machines.
Coupling size 110
Used face and hub mounting
Related links
- SKF PHE F110HTBFLG Rigid Shaft Coupling 2137 Nm
- SKF PHE F110RSBFLG Rigid Shaft Coupling 875 Nm
- SKF PHE F100HTBFLG Rigid Shaft Coupling 1517 Nm
- SKF PHE F70FTBFLG Rigid Shaft Coupling 250 Nm
- SKF PHE F70RSBFLG Rigid Shaft Coupling 250 Nm
- SKF PHE F90HTBFLG Rigid Shaft Coupling 1096 Nm
- SKF PHE F120RSBFLG Rigid Shaft Coupling 1330 Nm
- SKF PHE F60HTBFLG Rigid Shaft Coupling 318 Nm
