Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$44.30
(exc. GST)
$48.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship
- Plus 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $44.30 |
| 5 + | $36.48 |
*price indicative
- RS Stock No.:
- 215-726
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Threading Die | |
| Thread Size | M10 x 1.25 mm | |
| Outside Diameter | 1in | |
| Material | HSS | |
| Standards/Approvals | BS1127, 1924, DIN & ISO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Threading Die | ||
Thread Size M10 x 1.25 mm | ||
Outside Diameter 1in | ||
Material HSS | ||
Standards/Approvals BS1127, 1924, DIN & ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
HSS (M2 Grade) Dies
Precision engineered, split form dies made to BS1127; 1924 for machine or manual operation
Related links
- RS PRO Threading Die M10, 25 mm OD
- RS PRO Threading Die M10, 1 in OD
- RS PRO Threading Die M8, 1 in OD
- RS PRO Threading Die M8 x 1.25 mm, 33.33 mm OD
- RS PRO Threading Die M12, 1.32 in OD
- RS PRO Threading Die M8 x 1.25 mm, 25 mm OD
- RS PRO Threading Die M3 x 0.5 mm, 0.8125 in OD
- RS PRO Threading Die M4 x 0.7 mm Pitch, 0.8125 in OD