Samtec FFSD Series Ribbon Cable, Flat, 1.27 mm Pitch, 30, 200 mm Length
- RS Stock No.:
- 901-1756
- Mfr. Part No.:
- FFSD-15-D-08.00-01-N
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$23.48
(exc. GST)
$25.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $23.48 | - |
| 50 - 249 | $22.55 | 3% |
| 250 + | $21.63 | 7% |
*price indicative
- RS Stock No.:
- 901-1756
- Mfr. Part No.:
- FFSD-15-D-08.00-01-N
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 63V | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 30AWG | |
| Number of Conductors | 30 | |
| Series | FFSD | |
| Jacket Material | PVC | |
| Conductor Type | Stranded | |
| Cable Length | 200mm | |
| Standards/Approvals | RoHS Compliant, UL | |
| Jacket Colour | Grey | |
| Hi-Flex | No | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | UL 94 V-0 | |
| Conductor Material | Tin Copper Wire | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 63V | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 30AWG | ||
Number of Conductors 30 | ||
Series FFSD | ||
Jacket Material PVC | ||
Conductor Type Stranded | ||
Cable Length 200mm | ||
Standards/Approvals RoHS Compliant, UL | ||
Jacket Colour Grey | ||
Hi-Flex No | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour UL 94 V-0 | ||
Conductor Material Tin Copper Wire | ||
Maximum Operating Temperature 105°C | ||
Samtec FFSD Series 1.27mm Tiger Eye™ IDC Socket Ribbon Cable Assembly
FFSD series Tiger Eye™ IDC socket to socket ribbon cable assemblies consisting of a 30 AWG 0.635mm pitch grey ribbon cable with a 1.27mm pitch double row female socket either end with highly reliable gold plated Tiger Eye™ contacts and polarizing notch for accurate mating. These FFSD series IDC flat ribbon cable socket assemblies are available with up to 50 contacts and have an assembled length from 2 to10 inches.
- RS Stock No. 9011747
- Mfr. Part No. FFSD-15-D-06.00-01-N
Each
$21.63
- RS Stock No. 9011759
- Mfr. Part No. FFSD-15-D-10.00-01-N
Each
$21.48
- RS Stock No. 0159880
- Mfr. Part No. FFSD-10-D-08.00-01-N
Each
$18.70
- RS Stock No. 1970129
- Mfr. Part No. FFSD-04-D-02.00-01
Each
$13.31
Related links
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 8 in Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 203.2 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 203.2 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 203.2 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 150 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 254 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 203.2 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 203.2 mm Length







