Samtec FFSD Series Ribbon Cable, Flat, 1.27 mm Pitch, 40, 203.2 mm Length

Get a bulk buy discount

Add 75 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$23.82

(exc. GST)

$26.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 18 unit(s) shipping from 22 December 2026
  • Plus 60 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 74$23.82-
75 - 399$23.252%
400 +$22.465%

*price indicative

RS Stock No.:
159-896
Mfr. Part No.:
FFSD-20-D-08.00-01-N
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Ribbon Cable

Cable Type

Flat

Pitch

1.27mm

Screened/Unscreened

Unscreened

Number of Conductors

40

American Wire Gauge

30AWG

Conductor Type

Stranded

Series

FFSD

Jacket Material

PVC

Cable Length

203.2mm

Standards/Approvals

RoHS Compliant, UL

Jacket Colour

Grey

Hi-Flex

No

Minimum Operating Temperature

-40°C

Conductor Material

Tin Copper Wire

Maximum Operating Temperature

105°C

Samtec Ribbon Cable, 0.83N Withdrawal Force, Notch Polarisation - FFSD Series - FFSD-20-D-08.00-01-N


In search of a flexible signal transmission solution for your communication systems? The answer is this ribbon cable assembly from Samtec. It features 40 thin conductors terminated on both ends by Tiger Eye IDC connectors. This makes it easy to link peripheral devices like hard drives to your computer's motherboard for data transfer. PBT insulation keeps electrical hazards at bay, ensuring safe handling and operation. A notch on one side that fits into the hole in your device's port means you can rest assured of an accurate link.

Features & Benefits


• Short cable length of 203mm for clutter-free wiring

• Low insertion force of 1.39N and withdrawal force of 0.83N save effort during installation

• Safe to use in challenging settings thanks to an operating temperature range between -40°C and +105°C

• BeCu contacts are highly conductive to provide a reliable connection

Applications


• Printers and scanners

• Gaming consoles

• Telecommunications networking

Which headers does this ribbon cable mate with?


This versatile unit mates with numerous headers, including those in the FTS (767-6724), FTSH (208-1515) and EHF series (180-3923).

What size are the wires in this ribbon cable?


The strands are 30AWG in a flat design to slip easily into low-profile areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy