3M HF365 Series Ribbon Cable, Flat, 1.27 mm Pitch, 26, 1 m Length
- RS Stock No.:
- 724-3330
- Mfr. Part No.:
- HF365-26
- Brand:
- 3M
Subtotal (1 reel of 5 metres)*
$42.60
(exc. GST)
$46.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $42.60 | $8.52 |
*price indicative
- RS Stock No.:
- 724-3330
- Mfr. Part No.:
- HF365-26
- Brand:
- 3M
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 26 | |
| Series | HF365 | |
| Jacket Material | Polyolefin | |
| Conductor Type | Stranded | |
| Cable Length | 1m | |
| Standards/Approvals | NF X 70-100-2:2006, Style No.: 21682, IEC 61034-2:2005, UL File No.: E42769, IEC 61249-2-21 | |
| Jacket Colour | Dark Grey | |
| Hi-Flex | Yes | |
| Size of Strands | 36AWG | |
| Number of Strands | 7 | |
| Minimum Operating Temperature | -40°C | |
| Core Strands | 7 x 36AWG | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Conductor Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 26 | ||
Series HF365 | ||
Jacket Material Polyolefin | ||
Conductor Type Stranded | ||
Cable Length 1m | ||
Standards/Approvals NF X 70-100-2:2006, Style No.: 21682, IEC 61034-2:2005, UL File No.: E42769, IEC 61249-2-21 | ||
Jacket Colour Dark Grey | ||
Hi-Flex Yes | ||
Size of Strands 36AWG | ||
Number of Strands 7 | ||
Minimum Operating Temperature -40°C | ||
Core Strands 7 x 36AWG | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Conductor Material Tin Plated Copper | ||
- COO (Country of Origin):
- US
3M HF365 Series Round Conductor Flat Cable, 100ft Length, 26 Conductors, Halogen-Free - HF365-26
Features & Benefits
• 28AWG stranded conductors improve bend endurance in dynamic use
• Tin plated copper conductors reduce contact corrosion risk
• 1.27mm pitch enables close-packed connector compatibility
• Polyolefin jacket offers enhanced Flex life and abrasion resistance
• LSZH sheath minimises toxic fumes and dense smoke in failures
**Applications**
• Ideal for harnesses in automated production equipment requiring flexing
• Used with multi-pin connectors in instrumentation panels
• Can be used for cable runs in transportation systems needing low-emission materials
• Used for interconnects on modular test rigs and prototype assemblies
What temperature range can it reliably withstand in continuous use?
How are the individual conductors constructed to aid flexibility?
Is the cable screened for EMI protection?
What standards and approvals relate to its fire and material properties?
Approvals
Related links
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length