3M HF365 Series Ribbon Cable, Flat, 1.27 mm Pitch, 16, 100 ft Length
- RS Stock No.:
- 622-023
- Mfr. Part No.:
- HF365/16
- Brand:
- 3M
Subtotal (1 pack of 10 units)*
$1,650.34
(exc. GST)
$1,815.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,650.34 | $165.034 |
*price indicative
- RS Stock No.:
- 622-023
- Mfr. Part No.:
- HF365/16
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Number of Conductors | 16 | |
| American Wire Gauge | 28AWG | |
| Jacket Material | Polyolefin | |
| Series | HF365 | |
| Conductor Type | Round | |
| Cable Length | 100ft | |
| Standards/Approvals | IEC 61034-2-2005, IEC 61249-2-21, NF X 70-100-2-2006, UL | |
| Jacket Colour | Dark Grey | |
| Conductor Material | Tin Copper Wire | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | UL Horizontal, Low Smoke Zero Halogen (LSZH) | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Number of Conductors 16 | ||
American Wire Gauge 28AWG | ||
Jacket Material Polyolefin | ||
Series HF365 | ||
Conductor Type Round | ||
Cable Length 100ft | ||
Standards/Approvals IEC 61034-2-2005, IEC 61249-2-21, NF X 70-100-2-2006, UL | ||
Jacket Colour Dark Grey | ||
Conductor Material Tin Copper Wire | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour UL Horizontal, Low Smoke Zero Halogen (LSZH) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M HF365 Series Round Conductor Flat Cable, 100ft Cable Length, 16 Conductors, Halogen-Free - HF365/16
This round conductor flat cable supplies organised, multi‑core connectivity for control, signal and interconnect applications in industrial environments. It combines numerous insulated conductors into a compact, flat assembly for straightforward routing in harnesses and machines while maintaining electrical integrity under elevated operating conditions.
Features & Benefits
• 16 conductors allow dense wiring in confined assemblies
• 28AWG stranded tin copper ensures flexible conductivity for flexing use
• 1.27mm pitch supports fine‑pitch termination and consistent spacing
• Polyolefin jacket gives abrasion resistance and environmental protection
• 300V rating suits low‑voltage control and signalling circuits
• -40°C to 105°C range enables operation across wide temperature variations
• 28AWG stranded tin copper ensures flexible conductivity for flexing use
• 1.27mm pitch supports fine‑pitch termination and consistent spacing
• Polyolefin jacket gives abrasion resistance and environmental protection
• 300V rating suits low‑voltage control and signalling circuits
• -40°C to 105°C range enables operation across wide temperature variations
**Applications**
• Suitable for cable harnesses in automation cabinets
• Ideal for interconnects in electronic test rigs
• Used with moving parts requiring frequent flexing
• Can be used for internal wiring of control panels
• Used for Compact ribbon routing in mechanical assemblies
• Ideal for interconnects in electronic test rigs
• Used with moving parts requiring frequent flexing
• Can be used for internal wiring of control panels
• Used for Compact ribbon routing in mechanical assemblies
How is conductor flexibility achieved for dynamic use?
Flexibility comes from seven‑strand tin‑plated copper cores per conductor which reduce stiffness compared with solid wire and improve fatigue resistance in repeated bending.
What fire‑behaviour characteristics affect installation in public spaces?
The cable meets low‑smoke, zero‑halogen criteria and UL horisontal test parameters to limit toxic emissions and flame spread during combustion events.
How does the cable support precise termination processes?
The fixed 1.27mm conductor pitch yields uniform spacing for reliable mass‑termination techniques and connector alignment.
What environmental temperatures can be expected during long‑term operation?
Continuous service is viable from -40°C up to 105°C, permitting use in chilled enclosures and elevated‑temperature equipment zones.
Related links
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length