3M HF365 Series Ribbon Cable, Flat, 1.27 mm Pitch, 50, 100 ft Length
- RS Stock No.:
- 624-348
- Mfr. Part No.:
- HF365/50
- Brand:
- 3M
Subtotal (1 pack of 3 units)*
$1,409.51
(exc. GST)
$1,550.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,409.51 | $469.837 |
*price indicative
- RS Stock No.:
- 624-348
- Mfr. Part No.:
- HF365/50
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 50 | |
| American Wire Gauge | 28AWG | |
| Jacket Material | Polyolefin | |
| Series | HF365 | |
| Conductor Type | Round | |
| Cable Length | 100ft | |
| Standards/Approvals | IEC 61249-2-21, Style No: 21682, UL File No: E42769, IEC 61034-2-2005, NF X 70-100-2-2006 | |
| Jacket Colour | Dark Grey | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH), UL Horizontal | |
| Conductor Material | Tin Copper Wire | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 50 | ||
American Wire Gauge 28AWG | ||
Jacket Material Polyolefin | ||
Series HF365 | ||
Conductor Type Round | ||
Cable Length 100ft | ||
Standards/Approvals IEC 61249-2-21, Style No: 21682, UL File No: E42769, IEC 61034-2-2005, NF X 70-100-2-2006 | ||
Jacket Colour Dark Grey | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH), UL Horizontal | ||
Conductor Material Tin Copper Wire | ||
Maximum Operating Temperature 105°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M HF365 Series Round Conductor Flat Cable, 100ft Cable Length, Dark Grey Jacket, Halogen-Free - HF365/50
This round conductor flat cable is a multi-core ribbon designed for internal wiring in industrial and electronic assemblies. It combines numerous conductors in a compact, flat arrangement to simplify high-density connections and routing within control cabinets, panel assemblies and equipment harnesses.
Features & Benefits
• 50 conductors reduce connector count and simplify wiring
• 28AWG stranded tin copper enables flexible signal transmission
• 1.27mm pitch supports fine-pitch connector compatibility
• Polyolefin jacket in dark grey resists mechanical wear
• LSZH jacket limits toxic emissions in confined spaces
• Rated to 105°C allows operation at elevated temperatures
• 28AWG stranded tin copper enables flexible signal transmission
• 1.27mm pitch supports fine-pitch connector compatibility
• Polyolefin jacket in dark grey resists mechanical wear
• LSZH jacket limits toxic emissions in confined spaces
• Rated to 105°C allows operation at elevated temperatures
**Applications**
• Suitable for ribbon interconnects in automation control panels
• Ideal for cable assemblies in instrumentation racks
• Used with multi-pin connectors in electronic test systems
• Can be used for internal wiring in electromechanical equipment
• Used for bulk spooling to support harness manufacture
• Ideal for cable assemblies in instrumentation racks
• Used with multi-pin connectors in electronic test systems
• Can be used for internal wiring in electromechanical equipment
• Used for bulk spooling to support harness manufacture
How is the conductor constructed to aid flexibility?
Each conductor comprises seven strands of tin-plated copper, which increases flexibility and reduces fatigue in repeated bend situations.
What environmental temperature range can it tolerate during storage and use?
The cable is specified to operate down to -40°C and up to 105°C, covering typical industrial ambient and elevated internal enclosure temperatures.
Is this cable screened for noise immunity?
The design is unscreened, so it is intended for applications where electromagnetic shielding is not required or where external routing and earthing strategies manage interference.
How is the product supplied for production use?
It is provided on a 100 ft length suitable for bulk spool handling in harness fabrication and cut-to-length processes.
Related links
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 300 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length