3M HF365 Series Ribbon Cable, Flat, 1.27 mm Pitch, 40, 100 ft Length
- RS Stock No.:
- 624-345
- Mfr. Part No.:
- HF365/40
- Brand:
- 3M
Subtotal (1 pack of 3 units)*
$1,288.87
(exc. GST)
$1,417.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 22 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,288.87 | $429.623 |
*price indicative
- RS Stock No.:
- 624-345
- Mfr. Part No.:
- HF365/40
- Brand:
- 3M
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 40 | |
| American Wire Gauge | 28AWG | |
| Conductor Type | Round | |
| Jacket Material | Polyolefin | |
| Series | HF365 | |
| Cable Length | 100ft | |
| Standards/Approvals | IEC 61249-2-21, IEC 61034-2-2005, UL File No: E42769, Style No: 21682, NF X 70-100-2-2006 | |
| Jacket Colour | Dark Grey | |
| Conductor Material | Tin Copper Wire | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH), Halogen Free | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 40 | ||
American Wire Gauge 28AWG | ||
Conductor Type Round | ||
Jacket Material Polyolefin | ||
Series HF365 | ||
Cable Length 100ft | ||
Standards/Approvals IEC 61249-2-21, IEC 61034-2-2005, UL File No: E42769, Style No: 21682, NF X 70-100-2-2006 | ||
Jacket Colour Dark Grey | ||
Conductor Material Tin Copper Wire | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH), Halogen Free | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M HF365 Series Round Conductor Flat Cable, 100ft Cable Length, 40 Conductors, Halogen-Free - HF365/40
Features & Benefits
• 28AWG stranded cores for flexible routing and movement
• 1.27mm conductor pitch to match fine-pitch connectors
• Tin-plated copper strands for corrosion resistance and conductivity
• Polyolefin jacket offering chemical and abrasion resilience
• Rated to 300V for typical industry signalling and power needs
**Applications**
• Ideal for interconnects between sensor arrays and controllers
• Used for connections in test rigs and bench instrumentation
• Can be used for internal harnessing in electrical assemblies
• Used with ribbon-style connectors in electronics manufacturing
What temperature extremes can this cable tolerate in operation?
How does the conductor construction affect Flex life?
Is the cable suitable for installations concerned about halogen emissions?
What length options exist for implementation and stocking?
Related links
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 300 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length