HARTING Ribbon Cable, Ribbon, 1.27 mm Pitch, 26, 30 m Length
- RS Stock No.:
- 693-7866
- Mfr. Part No.:
- 09180267005
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 reel of 30 metres)*
$520.50
(exc. GST)
$572.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $520.50 | $17.35 |
*price indicative
- RS Stock No.:
- 693-7866
- Mfr. Part No.:
- 09180267005
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ribbon Cable | |
| Cable Type | Ribbon | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 26 | |
| American Wire Gauge | 28AWG | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 30m | |
| Standards/Approvals | No | |
| Jacket Colour | Multicolour | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ribbon Cable | ||
Cable Type Ribbon | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 26 | ||
American Wire Gauge 28AWG | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 30m | ||
Standards/Approvals No | ||
Jacket Colour Multicolour | ||
Conductor Material Copper | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Flat cable 1.27 mm
Colour coded flat cable for insulation displacement termination
UL AWM-style 20 130
PVC
Copper tinned
UL VW1
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
Approvals
UL
Related links
- HARTING Ribbon Cable 1.27 mm Pitch 30 m Length
- Alpha Wire Ribbon Cable 1.27 mm Pitch 30 m Length
- RS PRO Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- HARTING Ribbon Cable 1.27 mm Pitch 30 m Length
