Alpha Wire Ribbon Cable, Round, 1.27 mm Pitch, 26, 30 m Length
- RS Stock No.:
- 361-197
- Mfr. Part No.:
- 3585/26 BK005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$1,325.23
(exc. GST)
$1,457.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1 unit(s), ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,325.23 | $44.174 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$684.87
(exc. GST)
$753.36
(inc. GST)
- RS Stock No.:
- 361-197
- Mfr. Part No.:
- 3585/26 BK005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cable Type | Round | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 150V | |
| Screened/Unscreened | Screened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 26 | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Cable Length | 30m | |
| Standards/Approvals | CE, RoHS | |
| Jacket Colour | Black | |
| Hi-Flex | No | |
| Size of Strands | 36AWG | |
| Maximum Operating Temperature | 105°C | |
| Core Strands | 7 x 36AWG | |
| Number of Strands | 7 | |
| Minimum Operating Temperature | -20°C | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cable Type Round | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 150V | ||
Screened/Unscreened Screened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 26 | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Cable Length 30m | ||
Standards/Approvals CE, RoHS | ||
Jacket Colour Black | ||
Hi-Flex No | ||
Size of Strands 36AWG | ||
Maximum Operating Temperature 105°C | ||
Core Strands 7 x 36AWG | ||
Number of Strands 7 | ||
Minimum Operating Temperature -20°C | ||
Conductor Material Tin Copper Wire | ||
Shielded Round to Flat Cable
Approvals
Warning
- RS Stock No. 6937709
- Mfr. Part No. 09180257001
- RS Stock No. 6937879
- Mfr. Part No. 09180347005
- RS Stock No. 6937652
- Mfr. Part No. 09180167001
- RS Stock No. 7193415
- Mfr. Part No. 6618297000405
Related links
- HARTING Ribbon Cable 1.27 mm Pitch 30 m Length
- Alpha Wire Alpha Essentials Communication & Control Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- HARTING Ribbon Cable 1.27 mm Pitch 5 m Length
- RS PRO Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- HARTING SEK Series Ribbon Cable 1.27 mm Pitch 30 m Length
- HARTING Ribbon Cable 1.27 mm Pitch 30 m Length










