Siemens Ribbon Cable, Flat Ribbon, 32, 30 m Length
- RS Stock No.:
- 265-8739
- Mfr. Part No.:
- 6ES79232CD000AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$623.43
(exc. GST)
$685.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $623.43 |
*price indicative
- RS Stock No.:
- 265-8739
- Mfr. Part No.:
- 6ES79232CD000AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Cable Type | Flat Ribbon | |
| Product Type | Ribbon Cable | |
| Voltage | 60V | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 32 | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Cable Length | 30m | |
| Standards/Approvals | REACH, RoHS, cULus | |
| Jacket Colour | Black | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Cable Type Flat Ribbon | ||
Product Type Ribbon Cable | ||
Voltage 60V | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 32 | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Cable Length 30m | ||
Standards/Approvals REACH, RoHS, cULus | ||
Jacket Colour Black | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
The Siemens Round-sheath flat ribbon cable of maximum operating voltage of 60V with 2x 16 cores 0.14 mm2. It is unshielded cable with a length of 30 meters.
Suitability for digital signal transmission
Suitability for digital I/O modules
Related links
- Molex 15020 Series FFC Ribbon Cable 0.5mm Pitch, 102mm Length
- Molex FFC Ribbon Cable 0.5mm Pitch
- Molex Premo-Flex Series FFC Ribbon Cable 0.5mm Pitch, 76mm Length
- HARTING Har-Flex Series Flat Ribbon Cable 0.635mm Pitch Har-Flex IDC to Har-Flex IDC
- Wurth Elektronik 6877 Series FFC Ribbon Cable 0.5mm Pitch, 152mm Length
- Wurth Elektronik 6877 Series FFC Ribbon Cable 0.5mm Pitch, 200mm Length
- Wurth Elektronik 6877 Series FFC Ribbon Cable 0.5mm Pitch, 100mm Length
- Wurth Elektronik 6876 Series FFC Ribbon Cable 0.5mm Pitch, 152mm Length
