3M 3756 Series Ribbon Cable, Flat Ribbon, 640 μm Pitch, 10, 331 m Length

This image is representative of the product range

Subtotal (1 reel of 30 metres)*

$74.24

(exc. GST)

$81.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$74.24$2.475

*price indicative

RS Stock No.:
815-8135
Distrelec Article No.:
304-22-926
Mfr. Part No.:
3756/10-100
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Ribbon Cable

Cable Type

Flat Ribbon

Pitch

640μm

Voltage

150V

Screened/Unscreened

Unscreened

American Wire Gauge

30AWG

Number of Conductors

10

Series

3756

Conductor Type

Stranded

Jacket Material

Thermoplastic Elastomer

Cable Length

331m

Standards/Approvals

UL

Jacket Colour

Grey

Hi-Flex

No

Size of Strands

38AWG

Maximum Operating Temperature

105°C

Core Strands

7 x 38AWG

Minimum Operating Temperature

-40°C

Conductor Material

Tin Copper Wire

Number of Strands

7

COO (Country of Origin):
US

3M 3756 Series Ribbon Cable, 7 Strands, Grey Sheath - 3756/10-100


This 3M ribbon cable is a 30 AWG, high-density flat cable with a grey sheath. It is designed to meet specific requirements in the fields of automation, electronics, electrical, and mechanical industries. The cable offers excellent performance with a characteristic impedance of 82 Ω and a voltage rating of 150 V.

Features & Benefits


• The flat ribbon cable offers a high-density solution for applications requiring efficient signal transmission

• This ribbon cable is UL approved, ensuring high safety standards and compliance with regulations

• With 7/38 core strands, the cable provides flexibility and reliability in demanding environments

• The grey sheath adds durability and protection to the cable, suitable for various industrial settings

• The 0.64 mm pitch enhances connectivity and allows for easy integration into existing systems

• The cable comes in a 10 way unterminated configuration, offering versatility in installation and use

Applications


• Used for internal wiring in electronic devices

• Ideal for connecting components in automation systems

• Suitable for signal transmission in control panels and Electrical equipment

Can it be used for industrial automation systems?


Yes, the 3M ribbon cable is well-suited for industrial automation applications due to its high-density design and reliable performance.

Will it withstand harsh environmental conditions?


The cable is designed to operate in a wide temperature range from -40°C to +105°C, making it suitable for challenging environments.

Is it easy to terminate the cable?


The 10-way unterminated configuration provides flexibility in termination, allowing for easy customization based on specific requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy