ERNI 10 Series, Flat Ribbon Cable Assembly, 300 mm Length, 10, Straight Female to Straight
- RS Stock No.:
- 255-3000
- Mfr. Part No.:
- 839164 / 839164-E
- Brand:
- ERNI
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $26.20
View bulk pricing optionsSubtotal (1 unit)*
$58.64
(exc. GST)
$64.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $58.64 | - |
| 10 + | $56.02 | $26.20 |
*price indicative
- RS Stock No.:
- 255-3000
- Mfr. Part No.:
- 839164 / 839164-E
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | Ribbon Cable Assembly | |
| Connector Type A | Straight Female | |
| Cable Type | Flat | |
| Connector Type B | Straight | |
| Contact Gender A | Female | |
| Number of Contacts A | 10 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Contact Gender B | Female | |
| Number of Contacts B | 10 | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 10 | |
| Cable Length | 300mm | |
| Standards/Approvals | IEC | |
| Jacket Colour | Grey | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type Ribbon Cable Assembly | ||
Connector Type A Straight Female | ||
Cable Type Flat | ||
Connector Type B Straight | ||
Contact Gender A Female | ||
Number of Contacts A 10 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Contact Gender B Female | ||
Number of Contacts B 10 | ||
Jacket Material Polyvinyl Chloride | ||
Series 10 | ||
Cable Length 300mm | ||
Standards/Approvals IEC | ||
Jacket Colour Grey | ||
- COO (Country of Origin):
- DE
The ERNI female straight cable assembly having 10 numbers of pins.
Gender female
Interlocking friction lock
Cable type PVC
Related links
- ERNI 10 Series 300 mm Length Straight Female to Straight
- ERNI 8 Series 100 mm Length Straight Female to Straight
- ERNI 3 Series 100 mm Length Female Connector to Right Angle Plug
- ERNI 2 Series 100 mm Length Female Connector to Right Angle Plug
- ERNI 12 Series 200 mm Length Female Connector to Right Angle Plug
- ERNI SMC Series 300 mm Length Female to Female Angled AUI
- ERNI SMC Series 300 mm Length Female Connector to Right Angle Plug
- ERNI SMC Series 300 mm Length Female Connector to Right Angle Plug
