Molex 15266 Series Jumper, Flat Flex Cable, 500 μm Pitch, 10, 127 mm Length
- RS Stock No.:
- 665-967
- Mfr. Part No.:
- 152660103
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save $15.30
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$19.17
(exc. GST)
$21.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $19.17 | $9.585 | - |
| 10 - 24 | $17.64 | $8.82 | $15.30 |
| 25 + | $15.91 | $7.955 | $81.50 |
*price indicative
- RS Stock No.:
- 665-967
- Mfr. Part No.:
- 152660103
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat Flex Cable | |
| Product Type | Jumper | |
| Pitch | 500μm | |
| Voltage | 60V | |
| Number of Conductors | 10 | |
| Series | 15266 | |
| Cable Length | 127mm | |
| Standards/Approvals | EU RoHS Compliant | |
| Hi-Flex | Yes | |
| Conductor Material | Tin Plated | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat Flex Cable | ||
Product Type Jumper | ||
Pitch 500μm | ||
Voltage 60V | ||
Number of Conductors 10 | ||
Series 15266 | ||
Cable Length 127mm | ||
Standards/Approvals EU RoHS Compliant | ||
Hi-Flex Yes | ||
Conductor Material Tin Plated | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- HU
The Molex Premo Flex FFC Jumper is designed to facilitate seamless connectivity in Compact electronic applications. Assuring a reliable connection with its 0.50mm pitch and 10-circuit configuration, this jumper boasts a cable length of 127.00mm, making it Ideal for versatile installations. Engineered with same-side contacts (Type A) and top-quality tin plating, it ensures optimal performance and durability across a broad temperature range of -40° to +105°C. Being a flat-flexible cable (FFC), it combines flexibility and functionality, enabling efficient space utilisation while maintaining electrical integrity. Whether for consumer electronics or industrial applications, this jumper meets Active status and adheres to stringent environmental compliance regulations, making it a dependable choice for modern circuitry needs.
Flexible design allows for easy integration in tight spaces
Tin-plated contacts ensure longevity and effective connectivity
Supports up to 0.5A per contact for reliable electrical performance
Low weight of 0.420g contributes to overall device efficiency
Complies with EU RoHS regulations, ensuring environmentally-friendly use
Active status indicates reliability and current availability
Related links
- Molex 15266 Series Jumper 0.5 mm Pitch 102 mm Length
- Molex 15266 Series Jumper 0.5 mm Pitch 203 mm Length
- Molex 15266 Series Jumper 0.5 mm Pitch 76 mm Length
- Molex 15266 Series Jumper 1 mm Pitch 51 mm Length
- Molex 15166 Series Jumper 0.5 mm Pitch 51 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 127 mm Length
- Molex 15167 Series Jumper 0.5 mm Pitch 102 mm Length
- Molex 15021 Series Jumper 0.5 mm Pitch 51 mm Length
