Molex 15015 Series Jumper, Flat Flex Cable, 300 μm Pitch, 45, 102 mm Length
- RS Stock No.:
- 665-899
- Mfr. Part No.:
- 150150445
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.53
(exc. GST)
$14.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 198 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $13.53 |
| 10 - 24 | $12.46 |
| 25 + | $11.25 |
*price indicative
- RS Stock No.:
- 665-899
- Mfr. Part No.:
- 150150445
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Jumper | |
| Cable Type | Flat Flex Cable | |
| Pitch | 300μm | |
| Voltage | 50V | |
| Number of Conductors | 45 | |
| Jacket Material | Polyamide | |
| Series | 15015 | |
| Cable Length | 102mm | |
| Standards/Approvals | EU RoHS Compliant | |
| Hi-Flex | Yes | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Low Halogen | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Jumper | ||
Cable Type Flat Flex Cable | ||
Pitch 300μm | ||
Voltage 50V | ||
Number of Conductors 45 | ||
Jacket Material Polyamide | ||
Series 15015 | ||
Cable Length 102mm | ||
Standards/Approvals EU RoHS Compliant | ||
Hi-Flex Yes | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Low Halogen | ||
- COO (Country of Origin):
- CN
The Molex Premo Flex FFC Jumper is designed for efficient connectivity in Compact electronic applications. This jumper features a 0.30mm pitch and is Ideal for use in environments requiring low profile and flexible solutions. With a cable length of 102.00mm and accommodating 45 circuits, it ensures seamless communication between components while maintaining a robust electrical performance. The jumper is constructed with high-quality etched copper and polyimide materials, providing enhanced durability and reliability, complemented by gold plating for superior conductivity. Its versatility is enhanced by a temperature range of -40° to +105°C, making it suitable for demanding operational conditions.
Designed for low-profile applications with a 0.30mm pitch
Utilises high-grade etched copper for superior electrical performance
Features polyimide insulation for excellent thermal stability
Accommodates 45 circuits, facilitating extensive connectivity
Gold plating ensures reliable and efficient signal transmission
FFC connector style supports versatile integration with devices
Related links
- Molex 15015 Series Jumper 0.3 mm Pitch 51 mm Length
- Molex 15015 Series Jumper 0.3 mm Pitch 102 mm Length
- Molex 15167 Series Jumper 0.5 mm Pitch 102 mm Length
- Molex 15266 Series Jumper 0.5 mm Pitch 102 mm Length
- Molex 15166 Series Jumper 0.5 mm Pitch 102 mm Length
- Molex 15020 Series Jumper 0.5 mm Pitch 102 mm Length
- Molex 15015 Series Ribbon Cable 0.3 mm Pitch, 102 mm Length
- Molex 15021 Series Jumper 0.5 mm Pitch 51 mm Length
