ERNI 12 Series, Flat Ribbon Cable Assembly, 200 mm Length, 12, Female Connector to Right Angle Plug
- RS Stock No.:
- 255-3003
- Mfr. Part No.:
- 839178 / 839178-E
- Brand:
- ERNI
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$55.60
(exc. GST)
$61.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $55.60 |
| 10 + | $53.12 |
*price indicative
- RS Stock No.:
- 255-3003
- Mfr. Part No.:
- 839178 / 839178-E
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | Ribbon Cable Assembly | |
| Connector Type A | Female Connector | |
| Cable Type | Flat | |
| Connector Type B | Right Angle Plug | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Number of Contacts A | 12 | |
| Contact Gender B | Female | |
| Connector Gender B | Female | |
| Number of Contacts B | 12 | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 12 | |
| Cable Length | 200mm | |
| Standards/Approvals | IEC | |
| Jacket Colour | Grey | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type Ribbon Cable Assembly | ||
Connector Type A Female Connector | ||
Cable Type Flat | ||
Connector Type B Right Angle Plug | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Number of Contacts A 12 | ||
Contact Gender B Female | ||
Connector Gender B Female | ||
Number of Contacts B 12 | ||
Jacket Material Polyvinyl Chloride | ||
Series 12 | ||
Cable Length 200mm | ||
Standards/Approvals IEC | ||
Jacket Colour Grey | ||
- COO (Country of Origin):
- SI
The ERNI female straight cable assembly having 12 numbers of pins.
Gender female
Interlocking friction lock
Cable type PVC
Related links
- ERNI 12 Series 200 mm Length Female Connector to Right Angle Plug
- ERNI 3 Series 100 mm Length Female Connector to Right Angle Plug
- ERNI 2 Series 100 mm Length Female Connector to Right Angle Plug
- ERNI SMC Series 200 mm Length Female Connector to Right Angle Plug
- ERNI SMC Series 200 mm Length Female Connector to Right Angle Plug
- ERNI SMC Series 200 mm Length Female Connector to Right Angle Plug
- ERNI 10 Series 300 mm Length Straight Female to Straight
- ERNI 8 Series 100 mm Length Straight Female to Straight
