Molex 98267 Series, Flat Ribbon Ribbon Cable, 51 mm Length, 12, Type A to Type A
- RS Stock No.:
- 219-3652
- Mfr. Part No.:
- 982670269
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 219-3652
- Mfr. Part No.:
- 982670269
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Connector Type A | Type A | |
| Cable Type | Flat Ribbon | |
| Connector Type B | Type A | |
| Number of Contacts A | 12 | |
| Number of Contacts B | 12 | |
| Jacket Material | Polyester | |
| Series | 98267 | |
| Cable Length | 51mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Connector Type A Type A | ||
Cable Type Flat Ribbon | ||
Connector Type B Type A | ||
Number of Contacts A 12 | ||
Number of Contacts B 12 | ||
Jacket Material Polyester | ||
Series 98267 | ||
Cable Length 51mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- DE
Molex Ribbon Cable Jumper, Polyester Insulation, -40°C Minimum Operating Temperature - Premo-Flex Series - 982670269
Bring your internal peripherals and electrical components together using this ribbon cable jumper from Molex. Its 12-contact configuration gives you multi-circuit control and minimises the number of individual wires needed in your setup. The flat design helps to maximise PCB space, making this a handy choice for applications with limited room. As it has a pitch size of 1mm, conductors are safely distanced from each other to prevent shocks and optimise electrical safety.
Features & Benefits
• Highly conductive tin-plated contacts ensure a reliable connection and efficient signal transmission
• 1.2A maximum current per contact for energy efficiency and reduced heat generation
• Works without a hiccup in a broad operating temperature range between -40°C and +105°C
Applications
• Telecommunications industry
• Aviation system
• Data centres
• Smart home appliances
How long is this cable?
This cable is 152mm long, so you get neat connections without clutter.
Related links
- Molex 98267 Series FFC Ribbon Cable 1mm Pitch, 51mm Length
- Molex 98267 Series FFC Ribbon Cable 1mm Pitch, 76mm Length
- Molex 98267 Series FFC Ribbon Cable 1mm Pitch, 76mm Length
- Molex 98267 Series FFC Ribbon Cable 1mm Pitch, 76mm Length
- Molex 98267 Series FFC Ribbon Cable 1mm Pitch, 76mm Length
- Molex 98267 Series FFC Ribbon Cable 1mm Pitch, 76mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 1mm Pitch, 51mm Length
- Molex 21039 Series FFC Ribbon Cable 1mm Pitch FFC Connector to FFC Connector
