Molex 98267 Series, Flat Ribbon Ribbon Cable, 76 mm Length, 30, Type A to Type A
- RS Stock No.:
- 219-3666
- Mfr. Part No.:
- 982670469
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 4%
View bulk pricing optionsSubtotal (1 box of 250 units)*
$758.25
(exc. GST)
$834.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 250 - 750 | $3.033 | $758.25 | - |
| 1000 - 4750 | $2.889 | $722.25 | 4% |
| 5000 + | $2.60 | $650.00 | 14% |
*price indicative
- RS Stock No.:
- 219-3666
- Mfr. Part No.:
- 982670469
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat Ribbon | |
| Connector Type A | Type A | |
| Product Type | Ribbon Cable | |
| Connector Type B | Type A | |
| Number of Contacts A | 30 | |
| Number of Contacts B | 30 | |
| Jacket Material | Polyester | |
| Series | 98267 | |
| Cable Length | 76mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat Ribbon | ||
Connector Type A Type A | ||
Product Type Ribbon Cable | ||
Connector Type B Type A | ||
Number of Contacts A 30 | ||
Number of Contacts B 30 | ||
Jacket Material Polyester | ||
Series 98267 | ||
Cable Length 76mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
- COO (Country of Origin):
- DE
Molex Ribbon Cable, 76mm Length, 30-Way - 982670469
This Molex ribbon cable is a versatile and high quality FFC cable designed for use in various automation, electronics, electrical, and mechanical applications. With a pitch of 1mm, a length of 76mm, and 30 ways, this cable is ideal for connecting multiple components efficiently and reliably. The series 98267 ensures compatibility and performance, making it a top choice for professionals in the industry.
Features & Benefits
• High traffic ribbon cable suitable for demanding applications
• FFC cable manufacturer Molex ensures top notch quality and reliability
• 1mm pitch cable for precise connections and compatibility
• 76mm length cable offers flexibility in component placement
• 30 way ribbon cable for versatile connectivity options
Applications
• Ideal for automation systems requiring multiple connections
• Perfect for electrical components in tight spaces
• Suitable for electronic devices with specific size requirements
Can it handle high-traffic applications effectively?
Yes, the Molex ribbon cable is designed to withstand high-traffic usage with ease.
Will it fit in tight spaces for complex electronic setups?
Yes, the 1mm pitch and 76mm length make it perfect for compact installations.
Is it compatible with a variety of connectors and components?
The 30 way ribbon cable ensures versatility and seamless integration with different devices.
Related links
- Molex 98267 Series 76 mm Length Type A to Type A
- Molex 98267 Series 76 mm Length Type A to Type A
- Molex 98267 Series 76 mm Length Type A to Type A
- Molex 98267 Series 76 mm Length Type A to Type A
- Molex 98267 Series 76 mm Length Type A to Type A
- Molex 98267 Series 76 mm Length Type A to Type A
- Molex 98267 Series 76 mm Length Type A to Type A
- Molex 98267 Series 76 mm Length Type A to Type A
