Molex 98267 Series, Flat Ribbon Ribbon Cable, 76 mm Length, 20, Type A to Type A
- RS Stock No.:
- 219-3661
- Mfr. Part No.:
- 982670359
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 250 units)*
$703.75
(exc. GST)
$774.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 750 | $2.815 | $703.75 |
| 1000 - 4750 | $2.682 | $670.50 |
| 5000 + | $2.414 | $603.50 |
*price indicative
- RS Stock No.:
- 219-3661
- Mfr. Part No.:
- 982670359
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Connector Type A | Type A | |
| Connector Type B | Type A | |
| Number of Contacts A | 20 | |
| Number of Contacts B | 20 | |
| Jacket Material | Polyester | |
| Series | 98267 | |
| Cable Length | 76mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Connector Type A Type A | ||
Connector Type B Type A | ||
Number of Contacts A 20 | ||
Number of Contacts B 20 | ||
Jacket Material Polyester | ||
Series 98267 | ||
Cable Length 76mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
- COO (Country of Origin):
- HU
Molex Ribbon Cable, 20-Way, 1mm Pitch - 982670359
This high quality Molex ribbon cable with a 1mm pitch and 20 ways is a reliable and flexible solution for various applications in automation, electronics, and mechanical industries. Designed by Molex, a reputable manufacturer known for its innovative products, this ribbon cable is ideal for use in demanding environments where precision and durability are paramount.
Features & Benefits
• FFC cable with a 1mm pitch for easy integration into different systems
• Reliable performance designed to meet the demands of automation, electronics, and mechanical applications
• Durable construction built to withstand challenging environments and provide long lasting performance
Applications
• Ideal for use in automation systems for seamless connectivity
• Perfect for electronic devices requiring flexible flat cables
• Suitable for various mechanical applications requiring a 1mm pitch ribbon cable
Can it withstand high temperatures in industrial settings?
Yes, the Molex ribbon cable is designed to operate in a temperature range of -40°C to +105°C, making it suitable for industrial applications.
Will it provide reliable data transmission in high-traffic environments?
Yes, the 20 way ribbon cable ensures high traffic capacity, allowing for efficient data transmission.
Is it easy to integrate into different systems?
Yes, the flexible design of the FFC cable with a 1mm pitch makes it easy to integrate into a wide range of systems.
Can it be used in automation systems with complex requirements?
Yes, the Molex ribbon cable is well-suited for automation systems requiring precision and durability.
Does it offer a secure connection for critical applications?
The Molex ribbon cable provides a reliable and secure connection, making it perfect for critical applications in various industries.
Related links
- Molex 98267 Series 76 mm Length Type A to Type A
- Molex 98267 Series 76 mm Length Type A to Type A
- Molex 98267 Series 76 mm Length Type A to Type A
- Molex 98267 Series 76 mm Length Type A to Type A
- Molex 98267 Series 76 mm Length Type A to Type A
- Molex 98267 Series 76 mm Length Type A to Type A
- Molex 98267 Series 76 mm Length Type A to Type A
- Molex 98267 Series 76 mm Length Type A to Type A
