Molex 98267 Series, Flat Ribbon Ribbon Cable, 76 mm Length, 24, Type A to Type A
- RS Stock No.:
- 219-3663
- Distrelec Article No.:
- 304-64-225
- Mfr. Part No.:
- 982670403
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $145.00
View bulk pricing optionsSubtotal (1 box of 250 units)*
$761.00
(exc. GST)
$837.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 250 - 750 | $3.044 | $761.00 | - |
| 1000 - 4750 | $2.899 | $724.75 | $145.00 |
| 5000 + | $2.61 | $652.50 | $2,170.00 |
*price indicative
- RS Stock No.:
- 219-3663
- Distrelec Article No.:
- 304-64-225
- Mfr. Part No.:
- 982670403
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat Ribbon | |
| Product Type | Ribbon Cable | |
| Connector Type A | Type A | |
| Connector Type B | Type A | |
| Number of Contacts A | 24 | |
| Number of Contacts B | 24 | |
| Jacket Material | Polyester | |
| Series | 98267 | |
| Cable Length | 76mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat Ribbon | ||
Product Type Ribbon Cable | ||
Connector Type A Type A | ||
Connector Type B Type A | ||
Number of Contacts A 24 | ||
Number of Contacts B 24 | ||
Jacket Material Polyester | ||
Series 98267 | ||
Cable Length 76mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
- COO (Country of Origin):
- HU
Molex Ribbon Cable, 24-Way, 1mm Pitch - 982670403
This versatile Molex ribbon cable offers a seamless solution for various applications in automation, electronics, electrical, and mechanical industries. Designed with precision and reliability in mind, this cable ensures optimal performance and connectivity for your projects.
Features & Benefits
• Consists of 24 ways for enhanced connectivity
• Features a 1mm pitch design for efficient data transmission
• FFC ribbon cable type for flexible usage
• High traffic capabilities for heavy duty applications
• Compatible with various Molex cable connectors for seamless integration
Applications
• Ideal for use in automation systems for signal transmission
• Suitable for electronics projects requiring flexible cabling
• Perfect for electrical applications where high traffic is expected
• Ideal for mechanical projects that demand reliable connections
Can it handle high traffic applications effectively?
Yes, the Molex ribbon cable is designed to handle high traffic applications with ease, ensuring reliable connectivity.
Will it work with other Molex cable connectors?
Yes, this cable is compatible with various Molex cable connectors, allowing for seamless integration into your projects.
Is this cable suitable for automation projects?
Yes, the Molex ribbon cable is perfect for automation projects requiring efficient signal transmission and connectivity.
Related links
- Molex 98267 Series 76 mm Length Type A to Type A
- Molex 98267 Series 76 mm Length Type A to Type A
- Molex 98267 Series 76 mm Length Type A to Type A
- Molex 98267 Series 76 mm Length Type A to Type A
- Molex 98267 Series 76 mm Length Type A to Type A
- Molex 98267 Series 76 mm Length Type A to Type A
- Molex 98267 Series 76 mm Length Type A to Type A
- Molex 98267 Series 76 mm Length Type A to Type A
