Molex 15167 Series, Flat Ribbon Ribbon Cable, 31 mm Length, 18, Type A to Type A

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 4%

View bulk pricing options

Subtotal (1 box of 250 units)*

$478.75

(exc. GST)

$526.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
250 - 750$1.915$478.75-
1000 - 4750$1.824$456.004%
5000 +$1.642$410.5014%

*price indicative

RS Stock No.:
219-3582
Mfr. Part No.:
151670333
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Type A

Cable Type

Flat Ribbon

Product Type

Ribbon Cable

Connector Type B

Type A

Number of Contacts A

18

Number of Contacts B

18

Series

15167

Cable Length

31mm

Standards/Approvals

RoHS

Jacket Colour

White

COO (Country of Origin):
HU

Molex Ribbon Cable Jumper, 31mm Length, 1.2A Current Rating - Premo-Flex Series - 151670333


Make the most of available PCB space with this ribbon cable jumper from Molex. It offers 18 circuits to streamline your board-to-board connections. Highly conductive tin-plated contacts zip clear signals from A to B without a hitch. Plus, they're rust-resistant to stretch durability in challenging conditions. Installing the component is as easy as can be – just insert it into a compatible 1mm-pitch IDC connector.

Features & Benefits


• Glitch-free performance in temperatures between -40°C and +105°C

• Tips the scales at just 1g, adding hardly any weight to your PCB

• Flexible cable is easy to handle without damaging the conductors

Applications


• Computer assemblies

• Telecommunications networks

• Medical devices

• Industrial control equipment

• Aerospace systems

How long is this ribbon cable?


This tape is just 31mm long, so it provides easy reach between neighbouring components without unnecessary bulk.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy