Molex 15167 Series, Flat Ribbon Ribbon Cable, 102 mm Length, 20, Type A to Type A
- RS Stock No.:
- 219-3584
- Mfr. Part No.:
- 151670361
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $119.00
View bulk pricing optionsSubtotal (1 box of 250 units)*
$628.75
(exc. GST)
$691.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 250 - 750 | $2.515 | $628.75 | - |
| 1000 - 4750 | $2.396 | $599.00 | $119.00 |
| 5000 + | $2.156 | $539.00 | $1,795.00 |
*price indicative
- RS Stock No.:
- 219-3584
- Mfr. Part No.:
- 151670361
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Type A | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Connector Type B | Type A | |
| Number of Contacts A | 20 | |
| Number of Contacts B | 20 | |
| Series | 15167 | |
| Cable Length | 102mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Type A | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Connector Type B Type A | ||
Number of Contacts A 20 | ||
Number of Contacts B 20 | ||
Series 15167 | ||
Cable Length 102mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- HU
Molex Ribbon Cable Jumper, 60V AC Voltage Rating, 102mm Length - Premo-Flex Series - 151670361
Get communications flowing between neighbouring peripherals with this ribbon cable jumper from Molex. It creates reliable board-to-board links while optimising PCB space. At 102mm long, you can easily hook up adjacent components without worrying about things getting tangled. Highly conductive tin-plated contacts deliver crystal clear signals between points. This unit handles demanding conditions without batting an eye, thanks to a broad operating temperature range between -40°C and +105°C.
Features & Benefits
• Contains 20 circuits to simplify PCB layouts
• Weighs just 1g, adding negligible strain to your board
• Flexible cable can bend without damaging the conductors
Applications
• Server rooms
• Consumer electronics
• Automated industrial processes
• Aerospace technology
• Automotive industry
How do I choose the right IDC connector for this ribbon cable?
It mates with a 20-way, 1mm IDC connector (such as 788-3455). Simply slot the cable end into this unit for installation in a trice.
Related links
- Molex 15167 Series 102 mm Length Type A to Type A
- Molex 15167 Series 203 mm Length Type A to Type A
- Molex 15167 Series 31 mm Length Type A to Type A
- Molex 15167 Series 254 mm Length Type A to Type A
- Molex 15167 Series 305 mm Length Type A to Type A
- Molex 15167 Series 76 mm Length Type A to Type A
- Molex 15167 Series 178 mm Length Type A to Type A
- Molex 15366 Series 102 mm Length Type A to Type A
